095-902-570-024

Amphenol RF
523-095902570024
095-902-570-024

Mfr.:

Description:
RF Cable Assemblies CA SMA-SMA RP-SP BHD 24" IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
25
Expected 6/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,23 € 32,23 €
28,23 € 282,30 €
27,01 € 675,25 €
26,14 € 1.307,00 €
25,27 € 2.527,00 €
24,66 € 6.165,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Right Angle
SMA
Jack (Female)
Straight
609.6 mm (24 in)
50 Ohms
6 GHz
RG-316
Copper
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Cable Assemblies

Amphenol RF SMA cable assemblies provide reliable, high-performance RF connectivity for a wide range of commercial, industrial, and test applications. Built around the industry-standard SMA interface, these 50Ω assemblies support frequencies up to 18GHz, with precision test cable options available for higher-frequency applications. In-series and between-series options are available on all industry-standard cable types and in a variety of lengths. These assemblies are designed to support flexible system integration across a wide range of demanding RF environments.