095-902-536M100

Amphenol RF
523-095-902-536M100
095-902-536M100

Mfr.:

Description:
RF Cable Assemblies RF Cable Assembly RP Meter Length 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,09 € 32,09 €
24,34 € 243,40 €
22,15 € 1.107,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
RP-SMA
Plug (Male)
Straight
RP-SMA
Jack (Female)
Bulkhead
1 m (3.281 ft)
50 Ohms
6 GHz
RG-316
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.