095-902-477M025

Amphenol RF
523-095-902-477M025
095-902-477M025

Mfr.:

Description:
RF Cable Assemblies SMA BH to SMA SP on LMR-195 Cbl .25M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,61 € 890,25 €
34,43 € 1.721,50 €
33,59 € 3.359,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
SMA
Plug (Male)
Straight
250 mm (9.843 in)
50 Ohms
6 GHz
LMR-195
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: SMA to SMA
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 18,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

SMA Cable Assemblies on LMR Cable

Amphenol RF SMA Cable Assemblies on LMR Cable combine precision-machined Amphenol RF SMA connectors with high-performing LMR cables. These assemblies are designed to offer a lower loss option with superior electrical performance than standard cables. The LMR cable assemblies are constructed with a black polyethylene jacket, closed cell foam poly dielectric, and bonded tape conductor. These components work together to make the LMR cable more rugged than other braided cables. The 50Ω SMA connectors feature brass construction with gold plating. Amphenol RF SMA Cable Assemblies have an operating frequency range of DC to 6GHz and are ideal for wireless communication systems and high-performing applications such as base stations, antennas, and other telecommunication devices. 

SMA Cable Assemblies

Amphenol RF SMA cable assemblies provide reliable, high-performance RF connectivity for a wide range of commercial, industrial, and test applications. Built around the industry-standard SMA interface, these 50Ω assemblies support frequencies up to 18GHz, with precision test cable options available for higher-frequency applications. In-series and between-series options are available on all industry-standard cable types and in a variety of lengths. These assemblies are designed to support flexible system integration across a wide range of demanding RF environments.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.