095-900-603-024

Amphenol RF
523-095-900-603-024
095-900-603-024

Mfr.:

Description:
RF Cable Assemblies MMCX Straight Plug to RP-TNC Straight Bulkhead Jack IP67 RG-316 24 Inches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,22 € 24,22 €
20,58 € 205,80 €
19,37 € 484,25 €
18,74 € 937,00 €
18,11 € 1.811,00 €
17,11 € 4.277,50 €
16,08 € 8.040,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MMCX
Plug (Male)
Straight
TNC
Jack (Female)
Bulkhead
609.6 mm (24 in)
50 Ohms
6 GHz
RG-316
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold, Nickel
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: MMCX
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMCX Cable Assemblies

Amphenol RF MMCX Cable Assemblies provide reliable broadband performance with low reflection from DC to 6GHz. These 50Ω assemblies incorporate the industry-approved MMCX interface with a snap-on/quick disconnect interface. Amphenol RF MMCX Cable Assemblies are available in standard lengths ranging from 9" to 16.5'. These assemblies are often used in high-volume cellular, GPS, and wireless base station applications.