095-900-577-003

Amphenol RF
523-095-900-577-003
095-900-577-003

Mfr.:

Description:
RF Cable Assemblies MMCX Straight Plug to SMA Straight Bulkhead Jack IP67 RG-174 3 Inches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €
21,15 € 211,50 €
19,89 € 497,25 €
19,26 € 963,00 €
18,61 € 1.861,00 €
17,58 € 4.395,00 €
16,52 € 8.260,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
MMCX
Plug (Male)
Straight
SMA
Jack (Female)
Straight
76.2 mm (3 in)
50 Ohms
3 GHz
RG-174
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MMCX
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

MMCX Straight & Right-Angle Plug Cable Assemblies

Amphenol RF MMCX Straight and Right-Angle Plug Cable Assemblies are designed on flexible RG-174 cable, which provides excellent electrical performance up to 3GHz. These cable assemblies feature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks and provide reliable performance. The MMCX cable assemblies allow a cable to be connected to a panel and are engineered for wireless communication modules with MMCX connectors on the PCB. These cable assemblies offer reliable connectivity in short-distance and low-frequency RF applications. Typical applications include portable devices, GPS, Wi-Fi®, agricultural construction, earth moving, mining, and other heavy industrial equipment.