095-900-549M100

Amphenol RF
523-095900549M100
095-900-549M100

Mfr.:

Description:
RF Cable Assemblies RF CableAssemblyMMCX R AnglePlug to Strai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,92 € 19,92 €
16,22 € 162,20 €
15,67 € 391,75 €
15,44 € 772,00 €
14,66 € 1.466,00 €
14,20 € 3.550,00 €
13,94 € 6.970,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MMCX
Plug (Male)
Right Angle
MMCX
Plug (Male)
Right Angle
1 m (3.281 ft)
50 Ohms
1 GHz
RG-174
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Frequency Range: 0 Hz to 1 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MMCX
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MMCX Cable Assemblies

Amphenol RF MMCX Cable Assemblies provide reliable broadband performance with low reflection from DC to 6GHz. These 50Ω assemblies incorporate the industry-approved MMCX interface with a snap-on/quick disconnect interface. Amphenol RF MMCX Cable Assemblies are available in standard lengths ranging from 9" to 16.5'. These assemblies are often used in high-volume cellular, GPS, and wireless base station applications.