095-850-310-100

Amphenol RF
523-095850310100
095-850-310-100

Mfr.:

Description:
RF Cable Assemblies RF Connector MHF I LK Right Angle Plug to TNC Straight Jack Bulkhead Rear Mount IP67 1.13 mm 50 Ohm 100 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,65 € 25,65 €
22,02 € 220,20 €
21,06 € 526,50 €
20,38 € 1.019,00 €
19,70 € 1.970,00 €
19,23 € 4.807,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
TNC
Jack (Female)
Straight
Plug (Male)
Right Angle
100 mm (3.937 in)
50 Ohms
9 GHz
1.13 mm Coax
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Silver
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
ECCN:
EAR99