095-850-285-250

Amphenol RF
523-095850285250
095-850-285-250

Mfr.:

Description:
RF Cable Assemblies AMC Right Angle Plug to RP-TNC Straight Bulkhead Jack RG-178 50 Ohm 250 mm (9.84 Inches)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,43 € 20,43 €
17,72 € 177,20 €
17,16 € 429,00 €
16,78 € 839,00 €
16,18 € 1.618,00 €
15,70 € 3.925,00 €
15,42 € 7.710,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
RP-TNC
Jack (Male)
Bulkhead
AMC4
Plug (Male)
Right Angle
250 mm (9.843 in)
50 Ohms
6 GHz
RG-178
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

TNC/RP-TNC to AMC Cable Assemblies

Amphenol RF TNC/RP-TNC to AMC Cable Assemblies are 50Ω cable assemblies ideal for space-constrained applications such as Internet of Things (IoT) infrastructure and consumer devices. The Amphenol RF TNC/RP-TNC to AMC Cable Assemblies feature maximum flexibility and secure mating to ultraminiature interfaces. Using the TNC/RP-TNC mounted externally on a panel, the micro-coax termination can be routed easily within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. The assemblies include IP67 and tamper-resistant mounting options for the panel mount end of the cable to meet the needs of outdoor or secure applications. These cable assemblies are available in standard imperial lengths from 50mm to 300mm.

AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board and an extremely small board footprint of 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.

TNC & RP-TNC Cable Assemblies

Amphenol RF TNC and RP-TNC Cable Assemblies offer a DC to 18GHz frequency range, 50Ω impedance, and are available in lengths from 50mm to 300mm. These assemblies are designed on micro-coax cable types and feature maximum flexibility and secure mating to ultraminiature interfaces. The micro-coax termination can be easily routed within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. Options for these assemblies come in four types: TNC to AMC, RP-TNC to AMC, TNC to AMC4, and RP-TNC to AMC4. Amphenol RF TNC and RP-TNC Cable Assemblies are ideal for applications with space restraints such as the Internet of Things (IoT) infrastructure and consumer devices.