095-850-279-060

Amphenol RF
523-095850279060
095-850-279-060

Mfr.:

Description:
RF Cable Assemblies BNC Str Pl to BNC Str Pl LMR-400-UF 50 Ohm 60 In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,79 € 1.069,75 €
42,65 € 2.132,50 €
41,43 € 4.143,00 €
39,96 € 9.990,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
1.524 m (5 ft)
50 Ohms
3 GHz
LMR-400
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC to BNC Cable Assemblies

Amphenol RF BNC to BNC Cable Assemblies are straight plug BNC to straight plug BNC cable assemblies, available in lengths 152mm up to 30,000mm. These cable assemblies are offered with nickel contact plating. The BNC to BNC cable assemblies feature a 50Ω impedance and 3GHz maximum frequency. These cable assemblies operate from -40°C to 85°C temperature range.