095-850-279-012

Amphenol RF
523-095850279012
095-850-279-012

Mfr.:

Description:
RF Cable Assemblies BNC Str Pl to BNC Str Pl LMR-400-UF 50 Ohm 12 In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,53 € 763,25 €
29,54 € 1.477,00 €
28,56 € 2.856,00 €
27,86 € 6.965,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
3 GHz
LMR-400
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

BNC to BNC Cable Assemblies

Amphenol RF BNC to BNC Cable Assemblies are straight plug BNC to straight plug BNC cable assemblies, available in lengths 152mm up to 30,000mm. These cable assemblies are offered with nickel contact plating. The BNC to BNC cable assemblies feature a 50Ω impedance and 3GHz maximum frequency. These cable assemblies operate from -40°C to 85°C temperature range.