095-850-274-006

Amphenol RF
523-095850274-006
095-850-274-006

Mfr.:

Description:
RF Cable Assemblies TNC Str Plug to Plug RG-58 6 Inches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,56 € 17,56 €
14,92 € 149,20 €
13,81 € 345,25 €
13,32 € 666,00 €
12,88 € 1.288,00 €
12,57 € 3.142,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
TNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
6 GHz
RG-58
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC Cable Assemblies

Amphenol RF TNC Cable Assemblies feature a miniature, threaded weatherproof connector with constant 50Ω impedance and a frequency range of DC to 11GHz. The threaded coupling interface ensures the connectors will not decouple during intense vibration. Amphenol RF TNC Cable Assemblies are versatile and durable, making them ideal for use in applications such as antennas, industrial, military, wireless, and broadband.