095-850-268-018

Amphenol RF
523-095850268018
095-850-268-018

Mfr.:

Description:
RF Cable Assemblies BNC RA Pl to BNC Str Jk RG-58 18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,31 € 27,31 €
23,44 € 234,40 €
22,43 € 560,75 €
21,70 € 1.085,00 €
20,98 € 2.098,00 €
20,47 € 5.117,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
BNC
Plug (Male)
Right Angle
BNC
Jack (Female)
Straight
457 mm (17.992 in)
50 Ohms
4 GHz
RG-58
Bulk
Brand: Amphenol RF
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.