095-850-266-012

Amphenol RF
523-095850266012
095-850-266-012

Mfr.:

Description:
RF Cable Assemblies BNC Str Pl to BNC RA Pl RG-316 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,64 € 25,64 €
22,00 € 220,00 €
21,48 € 537,00 €
20,46 € 1.023,00 €
19,78 € 1.978,00 €
18,71 € 4.677,50 €
17,99 € 8.995,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Right Angle
305 mm (12.008 in)
50 Ohms
4 GHz
RG-316
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99