095-850-243-036

Amphenol RF
523-095-850-243-036
095-850-243-036

Mfr.:

Description:
RF Cable Assemblies BNC Strgt Blkhd Jack MCX Strgt 4855R,36i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,56 € 839,00 €
32,47 € 1.623,50 €
31,39 € 3.139,00 €
27,87 € 6.967,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Bulkhead
MCX
Plug (Male)
Straight
914.4 mm (36 in)
75 Ohms
12 GHz
Belden 4855R
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 42,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC to MCX Cable Assemblies

Amphenol RF BNC to MCX Cable Assemblies feature a Belden 4855R or flexible RG-316 cable with straight or right-angle BNC plugs to straight or right-angle MCX connectors. The assemblies are available in lengths ranging from 6" to 78.74" and 1m to 5m. The series offers a DC to 12GHz frequency range and 50Ω or 75Ω impedance. Amphenol RF BNC to MCX Cable Assemblies are ideal for IoT wireless antenna modules, wireless control systems, remote access points, surveillance systems, and ruggedized tablets.