095-850-239M200

Amphenol RF
523-095-850-239M200
095-850-239M200

Mfr.:

Description:
RF Cable Assemblies HD-BNC Straight Plug Belden 1855A,2 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,63 € 1.565,75 €
58,88 € 2.944,00 €
56,27 € 5.627,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
HD-BNC
Plug (Male)
Straight
BNC
Jack (Female)
Straight
2 m (6.562 ft)
75 Ohms
3 GHz
Belden 1855A
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 73,869 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12G BNC & HD-BNC Cable Assemblies

Amphenol RF 12G BNC and HD-BNC Cable Assemblies are optimized for 4K Ultra HD broadcasts, using a single channel to provide a fully intact signal transmission of up to 12Gbps. These fixed-length cable assemblies are offered in BNC and HD-BNC configurations as straight-plug to straight-plug cable assemblies. Standard lengths range from 6" to 25ft. Amphenol RF cable assemblies feature brass and gold-plated contacts, silicone rubber gaskets, and a BNC bayonet coupling mechanism. This 12G product line is ideal for mobile broadcasts, patch panels, HD cameras, digital signage, video encoders and routers, and remote viewing.