095-850-233M050

Amphenol RF
523-095-850-233M050
095-850-233M050

Mfr.:

Description:
RF Cable Assemblies BNC RA Plg to BNC Str Jck 4855R .5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,95 € 53,95 €
46,83 € 468,30 €
45,02 € 1.125,50 €
43,52 € 2.176,00 €
42,47 € 4.247,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Right Angle
BNC
Jack (Female)
Right Angle
500 mm (19.685 in)
75 Ohms
12 GHz
Belden 4855R
Black
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

BNC Cable Assemblies

Amphenol RF BNC Cable Assemblies feature a bayonet coupling mechanism that provides positive quick mating and unmating while offering high reliability. These assemblies are available with 50Ω and 75Ω impedance, enabling users to match impedance to system requirements. This series accommodates a wide range of RG flexible coaxial cables and low-loss LMR cables. Amphenol RF BNC Cable Assemblies are often used in broadcast applications.