095-850-233-048

Amphenol RF
523-095-850-233-048
095-850-233-048

Mfr.:

Description:
RF Cable Assemblies BNC RA Plg to BNC Str Jck 4855R 48in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,81 € 1.320,25 €
51,05 € 2.552,50 €
49,81 € 4.981,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Right Angle
BNC
Jack (Female)
Right Angle
1.219 m (4 ft)
75 Ohms
12 GHz
Belden 4855R
Bulk
Brand: Amphenol RF
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC Cable Assemblies

Amphenol RF BNC Cable Assemblies feature a bayonet coupling mechanism that provides positive quick mating and unmating while offering high reliability. These assemblies are available with 50Ω and 75Ω impedance, enabling users to match impedance to system requirements. This series accommodates a wide range of RG flexible coaxial cables and low-loss LMR cables. Amphenol RF BNC Cable Assemblies are often used in broadcast applications.