095-850-229-072

Amphenol RF
523-095-850-229-072
095-850-229-072

Mfr.:

Description:
RF Cable Assemblies RP-TNC Straight Plug 72 in Length 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,00 € 53,00 €
49,55 € 495,50 €
49,30 € 1.232,50 €
47,26 € 2.363,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
TNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
1.829 m (6 ft)
50 Ohms
8 GHz
LMR-400
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
Frequency Range: 0 Hz to 8 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 229,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC RF Adapters

Amphenol RF TNC RF Adapters feature 50Ω impedance that allows for impedance matching to system requirements. These adapters operate in the DC to 18GHz frequency range and offer 500 cycles of durability. The Amphenol RF TNCJTNCJ-1 RF adapter provides 1500VRMS, while the TNCPSMAP-1 adapter offers 1000VRMS of dielectric withstanding voltage.