095-850-220-018

Amphenol RF
523-095-850-220-018
095-850-220-018

Mfr.:

Description:
RF Cable Assemblies TNC Strt Plg to TNC Strt Plg LMR200 18in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,24 € 1.081,00 €
43,23 € 2.161,50 €
41,74 € 4.174,00 €
40,00 € 10.000,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
TNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
457.2 mm (18 in)
50 Ohms
6 GHz
LMR-200
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: ARC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

ARC Ruggedised Fixed-Length Cable Assemblies

Amphenol RF ARC Ruggedised Fixed-Length Cable Assemblies are engineered specifically for superior performance in harsh environments. These cable assemblies include N-Type and TNC configurations and feature adhesive-lined multilayer heat-shrink tubing that offers better resistance against vibration and shock. The ruggedised cable assemblies also reinforce connector termination retention and cable flex rigidity. These cable assemblies are IP67 rated in both the mated and unmated condition and are available in standard and reverse polarity. The ruggedised cable assemblies are ideal for applications such as transportation, military, and construction.