095-850-201-096

Amphenol RF
523-095-850-201-096
095-850-201-096

Mfr.:

Description:
RF Cable Assemblies 1.0/2.3 Strt Plg to BNC Strt Plg 96in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,19 € 46,19 €
40,23 € 402,30 €
39,43 € 985,75 €
37,34 € 1.867,00 €
36,01 € 3.601,00 €
35,88 € 8.970,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
1.0/2.3
Plug (Male)
Straight
BNC
Plug (Male)
Straight
2.438 m (8 ft)
75 Ohms
4 GHz
RG-179
Copper
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.0 & 2.3 BNC Cable Assemblies

Amphenol RF 1.0 and 2.3 (BNC) Cable Assemblies feature a maximum frequency of 4GHz to 10GHz and an impedance of 50Ω to 75Ω. These BNC cable assemblies are an extension of the traditional 1.0 and 2.3 cable assemblies. The DIN 1.0/2.3 series complies with DIN 41626, DIN 47297, and NFC 93-571 international specifications. Typical applications for Amphenol RF 1.0 and 2.3 BNC Cable Assemblies include SD video, HD video, and other high-density digital broadcast formats.