095-825-121M100

Amphenol RF
523-095825121M100
095-825-121M100

Mfr.:

Description:
RF Cable Assemblies FLCA MHV -MHV SP-SP 1000MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
68
Expected 6/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,71 € 32,71 €
28,66 € 286,60 €
27,42 € 685,50 €
26,53 € 1.326,50 €
25,65 € 2.565,00 €
25,03 € 6.257,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
MHV
Plug (Male)
Straight
MHV
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
500 MHz
RG-58
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.