095-820-109-15Z

Amphenol RF
523-095-820-109-15Z
095-820-109-15Z

Mfr.:

Description:
RF Cable Assemblies FKRA(M)-AMC(M)1.37MM 5.91 Str Blkhd Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
7
Expected 4/10/2026
100
Expected 5/26/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,36 € 25,36 €
21,55 € 215,50 €
20,20 € 505,00 €
19,48 € 974,00 €
17,74 € 4.435,00 €
17,72 € 8.860,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
FAKRA
Plug (Male)
Straight
AMC
Plug (Male)
Right Angle
150 mm (5.906 in)
50 Ohms
6 GHz
1.37 mm Coax
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FAKRA to AMC Cable Assemblies

Amphenol RF Fixed Length FAKRA to AMC Cable Assemblies combine the automotive industry standard FAKRA connector with the micro-miniature AMC connector on an ultra-flexible 1.37mm coax cable. This combination allows for easy connection and disconnection and is ideal for automotive and IoT applications that require compact infrastructure. The FAKRA bulkhead straight plug connector offers colour coding and available keying to prevent mis-mating during the installation process. The AMC right-angle plug connector features a low profile and extremely small board footprint. The connectors can be terminated with any other AMC or similarly keyed FAKRA, respectively, and are IP67 rated when mounted for protection in case of temporary submersion.

Ultraminiature Connectors

Amphenol RF Ultraminiature Connectors offer a low profile with a mated height as low as 1.4mm. These connectors are designed as 50Ω with a frequency range of DC to 6GHz. A snap-on coupling style ensures secure and easy mating. The Amphenol RF product offering includes connectors, adapters, and cable assemblies. Applications for these ultraminiature connectors include RFID, notebook computers, remote measuring equipment, BLUETOOTH®, GPS, and handheld and portable devices.

AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board and an extremely small board footprint of 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.