095-725-117M200

Amphenol RF
523-095-725-117M200
095-725-117M200

Mfr.:

Description:
RF Cable Assemblies SMP RA Plg to SMP RA Plg 0.085 Cnfm 2.00M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,90 € 2.072,50 €
82,19 € 4.109,50 €
78,36 € 7.836,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMP
Plug (Male)
Right Angle
SMP
Plug (Male)
Right Angle
2 m (6.562 ft)
50 Ohms
20 GHz
0.085 Conformable Semi-Rigid
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SMP
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 323,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99