095-725-107M075

Amphenol RF
523-095-725-107M075
095-725-107M075

Mfr.:

Description:
RF Cable Assemblies SMP STR Plg-SMP STR PLG Tflex405Cbl .75M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,85 € 1.521,25 €
59,48 € 2.974,00 €
57,57 € 5.757,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
750 mm (29.528 in)
Bulk
Brand: Amphenol RF
Product Type: RF Cable Assemblies
Series: SMP
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 17,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

Amphenol RF Metric RF Fixed Length Cable Assemblies

Amphenol RF pre-configured cable assemblies have been expanded to include metric sizes. The assemblies feature gold and nickel plated Amphenol RF connectors. They are available with straight plugs, right angle plugs and bulkhead jacks as well as a variety of popular configurations. Metric fixed length assemblies applications include a variety of commercial and industrial applications.
Learn More

SMP Cable Assemblies

Amphenol RF SMP Cable Assemblies are designed for high-performance RF and microwave applications that require a compact size, superior signal integrity, and quick mating. These assemblies feature a push-on or snap-on SMP interface on one or both ends, delivering reliable electrical performance up to 20GHz. The robust design enables high-frequency signal transmission with low loss and excellent repeatability, including in applications with demanding mechanical or environmental conditions. Engineers across multiple industries use SMP cable assemblies for high-density and high-frequency connectivity in systems where space and performance are essential. Typical applications include aerospace and defense systems, telecommunications infrastructure, and test and measurement equipment.