095-700-37-036

Amphenol RF
523-09570037036
095-700-37-036

Mfr.:

Description:
RF Cable Assemblies SMB Str Plug to SMB Str Plug RG-174 50 O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €
23,99 € 239,90 €
22,51 € 562,75 €
21,43 € 1.071,50 €
20,41 € 2.041,00 €
19,14 € 4.785,00 €
19,06 € 9.530,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMB
Plug (Male)
Straight
SMB
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
4 GHz
RG-174
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMB Cable Assemblies

Amphenol RF SMB Cable Assemblies perform from DC to 4GHz with 50Ω or 75Ω impedance. These connectors offer a snap-on interface for quick installation and ease of use. SMB assemblies are offered in a variety of configurations and are dimensioned in metric and imperial lengths. Amphenol RF SMB Cable Assemblies conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. Typical applications are base stations, antennas, radio boards, PC/LAN, WLAN, global positioning systems (GPS), instrumentation, test and measurement laboratory equipment, and telecommunications.