082-6442

Amphenol RF
523-082-6442
082-6442

Mfr.:

Description:
RF Connectors / Coaxial Connectors N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,35 € 35,35 €
30,74 € 307,40 €
29,41 € 735,25 €
28,47 € 1.423,50 €
26,85 € 2.685,00 €
25,21 € 6.302,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Straight
Flange Mount
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.