082-209-1006-BC

Amphenol RF
523-0822091006BC
082-209-1006-BC

Mfr.:

Description:
RF Connectors / Coaxial Connectors N ST CBL-JCK F/H CLM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,59 € 26,59 €
22,60 € 226,00 €
21,14 € 528,50 €
20,00 € 1.000,00 €
19,82 € 1.982,00 €
18,03 € 4.507,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Jack (Pin)
50 Ohms
6 GHz
Solder
Straight
Cable Mount / Free Hanging
Bulk
Body Material: Brass
Brand: Amphenol RF
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Black-Plated Connectors & Adapters

Amphenol RF Black-Plated Connectors and Adapters feature cadmium-free, non-reflective black zinc-cobalt plating and offer enhanced durability for harsh environments. The black zinc-cobalt alloy plating is designed to be non-reflective for covert and military applications. The plating does not compromise the RF performance or conductivity and is RoHS and REACH compliant. These robust connectors and adapters are available in four options: N-type straight crimp jack, SMA jack to SMA jack adapter, TNC straight crimp jack, and BNC straight crimp jack. Amphenol RF Black-Plated Connectors and Adapters are ideal for applications such as field communication arrays, handheld military and law enforcement radios, portable radar systems, precision positioning systems, and surveillance equipment.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.