034-1131-12G

Amphenol RF
523-034-1131-12G
034-1131-12G

Mfr.:

Description:
RF Connectors / Coaxial Connectors HD-BNC Dual Port Right Angle PCB Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
358
Expected 7/1/2026
287
Expected 7/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,80 € 20,80 €
17,68 € 176,80 €
16,57 € 414,25 €
14,67 € 733,50 €
13,53 € 3.382,50 €
13,35 € 6.675,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Multi-Port Connectors
HD-BNC
Jack (Socket)
75 Ohms
18 GHz
Solder
Right Angle
Standard
Bulkhead - Rear Mount
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 18 GHz
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: HD-BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12G BNC & HD-BNC Cable Assemblies

Amphenol RF 12G BNC and HD-BNC Cable Assemblies are optimized for 4K Ultra HD broadcasts, using a single channel to provide a fully intact signal transmission of up to 12Gbps. These fixed-length cable assemblies are offered in BNC and HD-BNC configurations as straight-plug to straight-plug cable assemblies. Standard lengths range from 6" to 25ft. Amphenol RF cable assemblies feature brass and gold-plated contacts, silicone rubber gaskets, and a BNC bayonet coupling mechanism. This 12G product line is ideal for mobile broadcasts, patch panels, HD cameras, digital signage, video encoders and routers, and remote viewing.

12G-SDI BNC & HD-BNC Connectors

Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilise data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. These 50Ω or 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry-standard cable.