034-1061

Amphenol RF
523-034-1061
034-1061

Mfr.:

Description:
RF Connectors / Coaxial Connectors HD BNC RIGHT ANGLE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,60 € 12,60 €
10,71 € 107,10 €
10,23 € 511,50 €
9,91 € 4.955,00 €
9,31 € 9.310,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
HD-BNC
Plug (Pin)
75 Ohms
4 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-179, Belden 179DT
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Insulation Resistance: 10 GOhms
Isolation: Non-Isolated
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: HD-BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 10,737 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12G-SDI BNC & HD-BNC Connectors

Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilise data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. These 50Ω or 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry-standard cable.