034-1030-12G

Amphenol RF
523-34-1030-12G
034-1030-12G

Mfr.:

Description:
RF Connectors / Coaxial Connectors PCB RIGHT-ANGLE THRU-HOLE, BULKHEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 907

Stock:
907
Can Dispatch Immediately
On Order:
506
Expected 7/14/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
7,44 € 74,40 €
6,97 € 174,25 €
6,75 € 1.687,50 €
6,14 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
HD-BNC
Jack (Socket)
75 Ohms
18 GHz
Solder
Right Angle
Standard
Bulkhead - Rear Mount
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: VN
Country of Diffusion: Not Available
Country of Origin: VN
Coupling Mechanism: Threaded
Insulation Resistance: 10 GOhms
Isolation: Non-Isolated
Mating Cycles: 500
Product Type: RF Connectors / Coaxial Connectors
Series: HD-BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 34-1030-12G
Unit Weight: 4,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99