031-70545-12G

Amphenol RF
523-031-70545-12G
031-70545-12G

Mfr.:

Description:
RF Connectors / Coaxial Connectors Right-AngleCrimpPlug Belden 4794R, 75 Oh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,66 € 11,66 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
75 Ohms
12 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
Belden 4794R
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 29,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12G-SDI BNC & HD-BNC Cable Mount Connectors

Amphenol RF 12G-SDI BNC & HD-BNC Cable Mount Connectors provide 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. The 75Ω connectors support data transfer rates of up to 12Gb/s enabling the transmission of high resolution uncompressed video signals. The connectors are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry standard Belden 1505A, 1694A, or 1855A cable. Applications for 12G-SDI includes remote viewing, digital signage and mobile broadcasting.

12G-SDI BNC & HD-BNC Connectors

Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilise data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. These 50Ω or 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry-standard cable.