031-70541-12G

Amphenol RF
523-031-70541-12G
031-70541-12G

Mfr.:

Description:
RF Adapters - Between Series 75Ohm BNC Straight Plug to HD-BNC Jack Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
50
Expected 6/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,29 € 32,29 €
27,45 € 274,50 €
25,73 € 643,25 €
25,71 € 1.285,50 €
24,64 € 2.464,00 €
22,31 € 5.577,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
BNC
Plug
Normal
HD-BNC
Jack
Normal
12 GHz
75 Ohms
Isolated
Isolated
Straight
Nickel
Phosphor Bronze
Gold
Bulk
Brand: Amphenol RF
Connector Type: BNC HD-BNC
Contact Material: Beryllium Copper
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 13,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Adapters & Cable Assemblies for Broadcast

Amphenol RF is an industry-leading supplier of Adapters and Cable Assemblies servicing a diverse broadcast customer base worldwide. Amphenol Adapters and Cable Assemblies are ideal for high-performance broadcast applications, requiring data transfer rates of 3Gb/s or more. The connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. They are designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables. The connectors feature crimp-crimp cable affixment for quick and reliable installation.