031-7006

Amphenol RF
523-031-7006
031-7006

Mfr.:

Description:
RF Connectors / Coaxial Connectors RP-TNC Straight Crimp Jack 1.37 mm Micro-Cable Rear Bulkhead 50 Ohm IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,59 € 13,59 €
11,54 € 115,40 €
10,82 € 270,50 €
10,30 € 515,00 €
9,10 € 2.275,00 €
8,75 € 4.375,00 €
8,37 € 8.370,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
RP-TNC
Jack (Pin)
50 Ohms
9 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
1.37 mm Coax
IP67
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Isolation: Non-Isolated
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Mounting Type: Rear Mount
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP67 TNC & RP-TNC Connectors & Adapters

Amphenol RF IP67 TNC and RP-TNC Connectors offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors. The connectors provide strong protection to secure against anything that may compromise system performance. These TNC and RP-TNC connectors operate at 50Ω impedance and utilize the familiar threaded interface that ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including a front-mounted bulkhead jack. These TNC and RP-TNC connectors operate from -65°C to +165°C temperature range. Typical applications antennas, industrial, wireless, military, and broadband.