031-7002

Amphenol RF
523-0317002
031-7002

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC ST CBL-JCK BHD CRM IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €
12,06 € 120,60 €
11,31 € 282,75 €
10,77 € 538,50 €
10,25 € 1.025,00 €
9,35 € 2.337,50 €
9,02 € 4.510,00 €
8,94 € 8.940,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TNC
Jack (Socket)
50 Ohms
9 GHz
Crimp
Straight
Panel Mount
1.37 mm Micro-Cable
IP67
Bulk
Brand: Amphenol RF
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP67 TNC & RP-TNC Connectors & Adapters

Amphenol RF IP67 TNC and RP-TNC Connectors offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors. The connectors provide strong protection to secure against anything that may compromise system performance. These TNC and RP-TNC connectors operate at 50Ω impedance and utilize the familiar threaded interface that ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including a front-mounted bulkhead jack. These TNC and RP-TNC connectors operate from -65°C to +165°C temperature range. Typical applications antennas, industrial, wireless, military, and broadband.