031-6501

Amphenol RF
523-31-6501
031-6501

Mfr.:

Description:
RF Connectors / Coaxial Connectors Right Angle TNC Plug LMR-200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
104
Expected 6/1/2026
129
Expected 6/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,51 € 34,51 €
29,66 € 296,60 €
27,85 € 696,25 €
26,51 € 1.325,50 €
23,54 € 5.885,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TNC
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
LMR-200
IP67
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 31-6501
Unit Weight: 37,434 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP67/68 Sealed Connectors & Cable Assemblies

Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

Waterproof IP67 Sealed Solutions

Amphenol RF Waterproof IP67 Sealed Solutions are a range of IP67-rated adapters, cable assemblies, and connectors. The IP67 interconnects are dust-tight and protect against the effects of temporary submersion. Amphenol RF Waterproof IP67 Sealed Solutions are ideal for a variety of harsh environment applications. 

Amphenol ARC TNC Rugged IP67 RF Connectors

Amphenol RF ARC line of TNC Rugged IP67 RF Connectors feature durable single-piece body construction to withstand rigorous shock and vibration. Typical applications include mining, transportation, military, industrial control, and smart energy. These IP67-rated connectors protect radio communication equipment from water and dust ingress in both mated and unmated conditions. The series is developed to withstand corrosion from natural elements and manmade chemicals providing years of reliable service. The ARC line's superior design and manufacturing techniques allow these jacks and plugs to be fully submersible and impenetrable to fluids in mated and unmated conditions, even when subjected to extreme changes in temperature and humidity. The series features DC performance to 6 GHz and accommodates LMR-400 cable.
Learn more

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.

IP67 TNC & RP-TNC Connectors & Adapters

Amphenol RF IP67 TNC and RP-TNC Connectors offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors. The connectors provide strong protection to secure against anything that may compromise system performance. These TNC and RP-TNC connectors operate at 50Ω impedance and utilize the familiar threaded interface that ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including a front-mounted bulkhead jack. These TNC and RP-TNC connectors operate from -65°C to +165°C temperature range. Typical applications antennas, industrial, wireless, military, and broadband.

ARC Type N Rugged IP67 RF Connectors & Adapters

Amphenol RF ARC Type N Rugged IP67 RF Connectors and Adapters feature a threaded interface and durable, single-piece body construction that withstands shock and vibration. These connectors are developed to withstand corrosion from natural elements and man-made chemicals as well as offer protection from water and dust in both mated and unmated conditions. Amphenol RF ARC connectors and adapters are RoHS compliant and available in straight or right-angle versions, and standard or reverse polarity. Ideal applications include transportation, military, construction, public safety, wireless, smart energy, mining, and industrial control.