031-6231

Amphenol RF
523-031-6231
031-6231

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC Strg Crimp Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,23 € 7.923,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
50 Ohms
3 GHz
Crimp
Straight
Standard
Bulkhead - Front Mount
RG-316, RD-316
IP67
Bulk
Body Finish: Black Chromate
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 31-6231
Unit Weight: 14,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof IP67 Sealed Solutions

Amphenol RF Waterproof IP67 Sealed Solutions are a range of IP67-rated adapters, cable assemblies, and connectors. The IP67 interconnects are dust-tight and protect against the effects of temporary submersion. Amphenol RF Waterproof IP67 Sealed Solutions are ideal for a variety of harsh environment applications. 

IP67/68 Sealed Connectors & Cable Assemblies

Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.