000-78750-RFX

Amphenol RF
523-78750-RFX
000-78750-RFX

Mfr.:

Description:
RF Connector Accessories TNC CAP AND CHAIN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
4,64 € 46,40 €
4,45 € 111,25 €
4,33 € 216,50 €
4,13 € 413,00 €
3,71 € 927,50 €
3,59 € 1.795,00 €
3,07 € 3.070,00 €
2,73 € 6.825,00 €

Similar Product

Amphenol RF 202101
Amphenol RF
RF Connector Accessories TNC MALE CAP AND CHAIN

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
RoHS:  
Dust Cap with Chain
TNC
Nickel
Accessories
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Impedance: 50 Ohms
Product Type: RF Connector Accessories
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 78750-RFX, T1005A1-N
Unit Weight: 9,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99