ProShotG-W-P5-S

Amphenol Procom
523-PROSHOTGWP5S
ProShotG-W-P5-S

Mfr.:

Description:
Antennas 1X 5G/4G 617-7200Mhz w/16 Feet LL-195 W/ SMA, White Radome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,07 € 141,07 €
119,70 € 1.197,00 €
114,37 € 2.859,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Wideband
617 MHz
7.2 GHz
5G/4G
Shot Glass
50 Ohms
2.5:1
50 W
- 40 C
+ 85 C
Cable
Connector
SMA (Male)
110.9 mm
IP67
RG316
ProShotG
Brand: Amphenol Procom
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Frequency: 617 MHz to 7.2 GHz
Frequency Range: 617 MHz to 7.2 GHz
Ground Plane Size: 500 mm x 500 mm
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

ProShotG LTE & Wi-Fi® Multi-Purpose Antennas

Amphenol Procom  ProShotG LTE and Wi-Fi® Multi-Purpose Antennas provide connectivity for multiple technologies in fixed or mobile end-point device applications. These multi-purpose antennas are designed for use with LTE/4G/5G (617MHz to 960MHz and 1710MHz to 7200MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz. ProShotG antennas require a ground plane for optimal performance and offer ingress protection of IP66 and an IK10-rated enclosure. Amphenol Procom  ProShotG Antennas are suitable for industrial robotics, smart metering, autonomous vehicles and automated parking applications.