ProShotG-B-S

Amphenol Procom
523-PROSHOTGBS
ProShotG-B-S

Mfr.:

Description:
Antennas 1X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, Black Radome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,49 € 120,49 €
101,57 € 1.015,70 €
96,85 € 2.421,25 €
91,66 € 9.166,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Wideband
617 MHz
7.2 GHz
Cellular, LTE, 2G/3G/4G/5G
Shot Glass
50 Ohms
2.5:1
50 W
- 40 C
+ 80 C
Cable
Connector
SMA (Male)
RG316
ProShotG
Brand: Amphenol Procom
Cable Length: 0.3 m
Frequency Range: 617 MHz to 7.2 GHz
Ground Plane Size: 500 mm x 500 mm
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ProShotG LTE & Wi-Fi® Multi-Purpose Antennas

Amphenol Procom  ProShotG LTE and Wi-Fi® Multi-Purpose Antennas provide connectivity for multiple technologies in fixed or mobile end-point device applications. These multi-purpose antennas are designed for use with LTE/4G/5G (617MHz to 960MHz and 1710MHz to 7200MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz. ProShotG antennas require a ground plane for optimal performance and offer ingress protection of IP66 and an IK10-rated enclosure. Amphenol Procom  ProShotG Antennas are suitable for industrial robotics, smart metering, autonomous vehicles and automated parking applications.