ProNexus Plus B-G1-L8-W4-P5-S/S/RP-S

Amphenol Procom
523-BG1L8W4P5SRPSS
ProNexus Plus B-G1-L8-W4-P5-S/S/RP-S

Mfr.:

Description:
Antennas 8X 5G/4G 617-7200Mhz w/16 Feet LL-195 W/ SMA, 4x Wifi 2400/5800/7200 Mhz w/16 Feet LL-195 W/ RP SMA, 1X GNSS w/16 Feet LL-195 W/ SMA, Black Radome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
769,93 € 769,93 €
678,94 € 6.789,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Multiprotocol Antennas
Outdoor Antennas
MIMO
617 MHz
7.2 GHz
4G/5G, Cellular, LTE
GNSS
WiFi
Mobile Disk
2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB
50 Ohms
<2:1, <2:1, <2:1, <2:1, <2.5:1
25 W
- 50 C
+ 75 C
5 Band
Screw Mount
Connector
SMA (Male), RP-SMA (Male), SMA (Male)
Mobile
208 mm
166 mm
69 mm
IP69K
RG178, RG316
Brand: Amphenol Procom
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Ground Plane Size: 600 mm x 600 mm
Polarisation: RHCP, Vertical
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ProNexus Plus Antennas

Amphenol Procom ProNexus Plus Antennas are 8x8 MIMO LTE and 6x5 MIMO Wi-Fi® antennas for fixed and mobile applications, engineered for 5G and GB class LTE routers. These antennas cover up to 7.2GHz frequency and feature right-hand circular polarization, a built-in high gain, low noise amplifier, DC supply via GNSS RR-connector, and full hemispherical coverage for the GNSS antennas. The built-in 8x8 MIMO LTE antenna covers 617MHz to 960MHz and 1710MHz to 7.2GHz ranges, while the 6x6 MIMO Wi-Fi 6E GNSS antenna is designed for GPS L1, Glonass, Beidou, and Galileo. ProNexus Plus antennas cover 4G, GNSS, and 5G cellular bands. Amphenol Procom ProNexus Plus Antennas have an IP69 ingress protection rating, IK10-rated enclosure, and a 3VDC to 15VDC range for GNSS supply.