ProEdge W-G1-L2-W2-P5-S/S/RP-S

Amphenol Procom
523-WG1L2W2P5SRPSS
ProEdge W-G1-L2-W2-P5-S/S/RP-S

Mfr.:

Description:
Antennas 2x5G/4G 617-7200Mhz w/16 Feet LL-195 SMA, 2x Wifi 2400/5800/7200 Mhz w/16 Feet LL-195 W/ RP SMA, 1X GNSS w/16 Feet LL-195 W/ SMA, White Radome
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
362,44 € 362,44 €
313,29 € 3.132,90 €
301,00 € 7.525,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Multiprotocol Antennas
Vehicle Antennas
MIMO
617 MHz
7.2 GHz
LTE
GNSS
WiFi
Mobile Disk
25 dB
50 Ohms
<2:1, <2:1, <2:1, <2:1, <2.5:1
25 W
- 50 C
+ 75 C
5 Band
Stud
Connector
SMA (Male), RP-SMA (Male), SMA (Male)
Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics
208.6 mm
79 mm
69 mm
IP69
RG178, RG316
Brand: Amphenol Procom
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Ground Plane Size: 600 mm x 600 mm
Polarisation: RHCP, Vertical
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0