ProEdge W-G1-L2-S/S

Amphenol Procom
523-WG1L2SS
ProEdge W-G1-L2-S/S

Mfr.:

Description:
Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, White Radome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,36 € 193,36 €
165,57 € 1.655,70 €
158,64 € 3.966,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Multiprotocol Antennas
Vehicle Antennas
MIMO
617 MHz
7.2 GHz
LTE
GNSS
Mobile Disk
25 dB
50 Ohms
<2:1, <2:1, <2:1, <2:1, <2.5:1
25 W
- 50 C
+ 75 C
5 Band
Stud
Connector
SMA (Male), SMA (Male)
Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics
208.6 mm
79 mm
69 mm
IP69
RG178, RG316
Brand: Amphenol Procom
Cable Length: 0.3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Ground Plane Size: 600 mm x 600 mm
Polarisation: RHCP, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ProEdge Antennas

Amphenol Procom ProEdge Antennas offer a wireless design and are constructed for connectivity for fixed wireless access and mobility solutions. These antennas leverage advanced antenna technology that results in lightning-fast data speeds, and due to the 2x2 MIMO, improved browsing, streaming, and downloading performance is achieved. ProEdge antennas cover various networks, including LTE, 5G, and Wi-Fi®. Amphenol Procom ProEdge Antennas are suitable for smart city applications, smart transportation and industrial robotics, telemetry, autonomous vehicles, and remote terminal data connections.