ProEdge B-G1-L2-W2-S/S/RP-S

Amphenol Procom
523-BG1L2W2SRPSS
ProEdge B-G1-L2-W2-S/S/RP-S

Mfr.:

Description:
Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 2x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,86 € 213,86 €
183,12 € 1.831,20 €
175,46 € 4.386,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Modules
617 MHz
7.2 GHz
50 Ohms
2.5:1
25 W
- 50 C
+ 75 C
4 Band
Connector
SMA-M
209 mm
79 mm
69 mm
IP69
ProEdge
Brand: Amphenol Procom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ProEdge Antennas

Amphenol Procom ProEdge Antennas offer a wireless design and are constructed for connectivity for fixed wireless access and mobility solutions. These antennas leverage advanced antenna technology that results in lightning-fast data speeds, and due to the 2x2 MIMO, improved browsing, streaming, and downloading performance is achieved. ProEdge antennas cover various networks, including LTE, 5G, and Wi-Fi®. Amphenol Procom ProEdge Antennas are suitable for smart city applications, smart transportation and industrial robotics, telemetry, autonomous vehicles, and remote terminal data connections.