PROFIN G2-430

Amphenol Procom
523-132000237
PROFIN G2-430

Mfr.:

Description:
Antennas ProFin G2-430

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,32 € 283,32 €
244,18 € 2.441,80 €
234,43 € 5.860,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
380 MHz
6 GHz
2G/3G/4G/5G
GNSS, GPS
WiFi
Sharkfin
26 dB
50 Ohms
2:1
25 W
- 50 C
+ 75 C
5 Band
Panel Mount
Connector
SMA Male
142.5 mm
76 mm
66 mm
IP67
R58
ProFin
Bulk
Brand: Amphenol Procom
Cable Length: 140 mm to 250 mm
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 132000237
Unit Weight: 258,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ProFin GNSS Combination Antennas

Amphenol Procom ProFin GNSS Combination Antennas feature a built-in 4G antenna and are GNSS antennas for GPS L1, Glonass, Beidou, and Galileo. These multi-purpose shark fin antennas support an external whip in the range of 66MHz to 520MH, offer a built-in high gain, low noise amplifier, and cover UHF, GNSS, GPS L1, 2G/3G/4G cellular bands, and dual Wi-Fi® 2.4GHz and 5GHz frequencies. ProFin GNSS antennas have vertical polarization, an omnidirectional pattern type, and feature full hemispherical coverage for the GNSS and GPS. Amphenol Procom ProFin GNSS Combination Antennas have a 3VDC to 15VDC power supply range, <12mA current consumption, and a -50°C to +75°C operating temperature range.