USBCTBOLT1MB-C

Amphenol ProLabs
46-USBCTBOLT1MB
USBCTBOLT1MB-C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1.0m (3.3ft) USB 3.1 Type (C) Male to Male Thunderbolt-compatible Sync and Charge Black Cable

Lifecycle:
New At Mouser

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 36,89 €
31,85 € 318,50 €
30,17 € 754,25 €
28,96 € 1.448,00 €
27,80 € 2.780,00 €
25,34 € 6.335,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Converter Cable
USB Type C 3.1
Thunderbolt
Male / Male
1 m
Black
AUM
Brand: Amphenol ProLabs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 75721822
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.