USBC2VGAMM2M-C

Amphenol ProLabs
46-USBC2VGAMM2M-C
USBC2VGAMM2M-C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m USB C 3.1 Male to VGA Male Black Cable

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,12 € 32,12 €
28,14 € 281,40 €
26,92 € 673,00 €
26,05 € 1.302,50 €
25,18 € 2.518,00 €
23,80 € 5.950,00 €
23,10 € 11.550,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Type C 3.1
VGA
Male / Male
2 m
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99