USBC2USB3MB-C

Amphenol ProLabs
46-USBC2USB3MB
USBC2USB3MB-C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3m (9.8ft) USB-C Male to USB-A 2.0 Male Sync and Charge Cable Black

Lifecycle:
New At Mouser

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,43 € 44,30 €
3,90 € 390,00 €
3,32 € 1.660,00 €
2,83 € 2.830,00 €
2,63 € 6.575,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Converter Cable
USB Type A 2.0
USB Type C 2.0
Male / Male
28 AWG, 20 AWG
3 m
Black
AUM
5 V
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Data Rate: 480 Mb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 76725604
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99