USBC2LGT1MB-C

Amphenol ProLabs
46-USBC2LGT1MB
USBC2LGT1MB-C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1.0m (3.3ft) USB 3.1 Type (C) Male to Lightning Male Sync and Charge Black Cable

Lifecycle:
New At Mouser

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,46 € 11,46 €
10,16 € 101,60 €
9,77 € 244,25 €
8,86 € 886,00 €
8,08 € 2.020,00 €
7,55 € 3.775,00 €
6,92 € 6.920,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Converter Cable
USB Type C 3.1
USB Lightning
Male / Male
1 m
Black
AUM
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 75721618
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99