USAC2USB5V15A-C

Amphenol ProLabs
46-USAC2USB5V15A
USAC2USB5V15A-C

Mfr.:

Description:
Wall Mount AC Adapters Wall Charger 1X 2USB-A 2.0 5v 1.5A, Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
Fixed Plugs
110 VAC to 240 VAC
1 Output
5 VDC
1.5 A
USB Connector
USB 2.0
AUM
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 71681371
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99