QDD-2X100-CWDM4-S-C

Amphenol ProLabs
46-QDD2X100CWDM4SC
QDD-2X100-CWDM4-S-C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Cisco QDD-2X100-CWDM4-S Compatible TAA Compliant 2x 100GBase-CWDM4 QSFP28-DD Transceiver (SMF, 1270nm to 1330nm, 2km, CS, DOM)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Transceivers
1270 nm to 1330 nm
200 Gb/s
Singlemode
QSFP
0 C
+ 70 C
2 km
NTR
Brand: Amphenol ProLabs
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 79283192
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.